
10.01.29.00555 | |
|---|---|
DigiKey Part Number | 4643-10.01.29.00555-ND |
Manufacturer | Schmalz Inc |
Manufacturer Product Number | 10.01.29.00555 |
Description | NEEDLE GRIPPER, SNG-V SCHMALE FO |
Customer Reference | |
Detailed Description | Pneumatic Needle Gripper End Effector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmalz Inc | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Needle Gripper | |
Number of Jaws | 6 | |
Drive Type | Pneumatic | |
Stroke Per Jaw | 5mm | |
Operating Pressure | 43.5 ~ 87.0PSI (3 ~ 6 bar) | |
Closing Force | - | |
Opening Force | - | |
Features | - | |
Operating Temperature | 5°C ~ 60°C | |
Ingress Protection | - | |
Weight | 0.18 lbs (0.08 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5,023.26000 | RM5,023.26 |
| 5 | RM4,468.80400 | RM22,344.02 |
| Unit Price without VAT: | RM5,023.26000 |
|---|---|
| Unit Price with VAT: | RM5,525.58600 |

