


204-0029-01 | |
|---|---|
DigiKey Part Number | 1988-1110-ND |
Manufacturer | |
Manufacturer Product Number | 204-0029-01 |
Description | SCHMARTBOARDEZ .5MM PITCH, 16 PI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP DFN 16 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | DFN | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 0.160" L x 0.695" W (4.06mm x 17.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.64000 | RM23.64 |
| Unit Price without VAT: | RM23.64000 |
|---|---|
| Unit Price with VAT: | RM26.00400 |

