
920-0137-01 | |
|---|---|
DigiKey Part Number | 1988-1148-ND |
Manufacturer | |
Manufacturer Product Number | 920-0137-01 |
Description | BREADBOARD 400 TEST POINTS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 3.25" L x 2.13" W (82.6mm x 54.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 400 | |
Number of 5-Tie Point Terminals | 60 | |
Size / Dimension | 3.25" L x 2.13" W (82.6mm x 54.1mm) | |
Includes | - | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.67000 | RM21.67 |
| Unit Price without VAT: | RM21.67000 |
|---|---|
| Unit Price with VAT: | RM23.83700 |


