



725BXXSC3ML-120A | |
|---|---|
DigiKey Part Number | 4008-725BXXSC3ML-120A-ND |
Manufacturer | |
Manufacturer Product Number | 725BXXSC3ML-120A |
Description | P.RELAY 25A, 2NO, 120VAC, LED PB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 725BXXSC3ML-120A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 6925VA | |
Coil Current | 23.1 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM125.21000 | RM125.21 |
| 10 | RM106.43900 | RM1,064.39 |
| 100 | RM95.34170 | RM9,534.17 |
| Unit Price without VAT: | RM125.21000 |
|---|---|
| Unit Price with VAT: | RM137.73100 |


