
9001KT35C31 | |
|---|---|
DigiKey Part Number | 4008-9001KT35C31-ND |
Manufacturer | |
Manufacturer Product Number | 9001KT35C31 |
Description | PNL IND SCREW TERMINAL |
Customer Reference | |
Detailed Description | Panel Indicator 24V ~ 28V Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Lamp Color | - | |
Lens Color | Clear | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V ~ 28V | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | 1.18" (30.00mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | NEMA 3R, 1, 2, 3, 4, 6, 12, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM596.48000 | RM596.48 |
| Unit Price without VAT: | RM596.48000 |
|---|---|
| Unit Price with VAT: | RM656.12800 |

