
9001KN324 | |
|---|---|
DigiKey Part Number | 4008-9001KN324-ND |
Manufacturer | |
Manufacturer Product Number | 9001KN324 |
Description | PUSH BUTTON LEGEND PLATE 30MM T- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Legend Plate |
Datasheet | Datasheet |
EDA/CAD Models | 9001KN324 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Legend Plate | |
For Use With/Related Products | Harmony 9001K, Harmony 9001SK Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.20000 | RM31.20 |
| Unit Price without VAT: | RM31.20000 |
|---|---|
| Unit Price with VAT: | RM34.32000 |

