1 Pole Power Distribution Block 760 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Pole Power Distribution Block 760 A 600 V
9080LBA165208

9080LBA165208

DigiKey Part Number
4008-9080LBA165208-ND
Manufacturer
Manufacturer Product Number
9080LBA165208
Description
PWR DISTR BLK 600V 760A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 760 A 600 V
Datasheet
 Datasheet
EDA/CAD Models
9080LBA165208 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
2
Load Side Connections Per Pole
8
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
500MCM (kcmil) - 4 AWG
Load Side Wire/Stud Size
2/0-14 AWG
Voltage - Rated
600 V
Current Rating (Amps)
760 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM487.18000RM487.18
Manufacturers Standard Package
Unit Price without VAT:RM487.18000
Unit Price with VAT:RM535.89800