General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABR7S11

DigiKey Part Number
4008-ABR7S11-ND
Manufacturer
Manufacturer Product Number
ABR7S11
Description
PLUG-IN ELECTROMECHANICAL RELAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
1500VA, 180W
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
2 VDC
Operating Temperature
-
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM100.51000RM100.51
12RM88.69583RM1,064.35
28RM84.99000RM2,379.72
52RM82.37712RM4,283.61
100RM79.70340RM7,970.34
252RM76.06984RM19,169.60
500RM73.48092RM36,740.46
Unit Price without VAT:RM100.51000
Unit Price with VAT:RM110.56100