
K30B002AP | |
|---|---|
DigiKey Part Number | 4008-K30B002AP-ND |
Manufacturer | |
Manufacturer Product Number | K30B002AP |
Description | SWITCH SELECTOR 2POS DPST |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO/NC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Standard | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | - | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM644.70000 | RM644.70 |
| Unit Price without VAT: | RM644.70000 |
|---|---|
| Unit Price with VAT: | RM709.17000 |

