Similar




ATS48C17Y | |
|---|---|
DigiKey Part Number | 4008-ATS48C17Y-ND |
Manufacturer | |
Manufacturer Product Number | ATS48C17Y |
Description | SOFT START 208-690VAC 170A ATS48 |
Customer Reference | |
Detailed Description | Motor Starter 110 ~ 230VAC Supply 156A 208 ~ 690V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 208 ~ 690V | |
Current - Output | 156A | |
Wattage - Load | 160000 W | |
Voltage - Supply | 110 ~ 230VAC | |
Interface | RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 60°C | |
Features | - | |
For Use With/Related Products | Altivar Series | |
Weight | - |


