
ATV930D18M3 | |
|---|---|
DigiKey Part Number | 4008-ATV930D18M3-ND |
Manufacturer | |
Manufacturer Product Number | ATV930D18M3 |
Description | ATV930 TYPE1 230V 25 HP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 240V 78.4A 18500 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV930D18M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 240V | |
Current - Output | 78.4A | |
Wattage - Load | 18500 W | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | CAN, EtherCAT, EtherNet/IP, Modbus TCP, RS-485, Serial | |
Features | - | |
Operating Temperature | -15°C ~ 60°C | |
Ingress Protection | IP21 | |
Approval Agency | CE, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18,663.58000 | RM18,663.58 |
| Unit Price without VAT: | RM18,663.58000 |
|---|---|
| Unit Price with VAT: | RM20,529.93800 |












