Variable Frequency Drive 480V 173A 90000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV930D90N4ZU

DigiKey Part Number
4008-ATV930D90N4ZU-ND
Manufacturer
Manufacturer Product Number
ATV930D90N4ZU
Description
ATV930 IP00 460V 125 HPW/O KEYPA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 480V 173A 90000 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV930D90N4ZU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
480V
Current - Output
173A
Wattage - Load
90000 W
Voltage - Supply
380 ~ 480VAC
Interface
CAN, EtherCAT, EtherNet/IP, Modbus TCP, RS-485, Serial
Features
-
Operating Temperature
-15°C ~ 60°C
Ingress Protection
IP21
Approval Agency
CE, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM47,622.43000RM47,622.43
Manufacturers Standard Package
Unit Price without VAT:RM47,622.43000
Unit Price with VAT:RM52,384.67300