



BDA141003 | |
|---|---|
DigiKey Part Number | 4008-BDA141003-ND |
Manufacturer | |
Manufacturer Product Number | BDA141003 |
Description | MOLDED CASE CIRCUIT BREAKER 277V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 100A 120 V AC 250 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | BDA141003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489 |

