AC Motor Servomotor 6000 RPM 2.1kW Absolute 208 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMI1003P37A

DigiKey Part Number
4008-BMI1003P37A-ND
Manufacturer
Manufacturer Product Number
BMI1003P37A
Description
MOT 3P 100MM IP65 2,2KW KEY ENC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 6000 RPM 2.1kW Absolute 208 ~ 480VAC
Datasheet
 Datasheet
EDA/CAD Models
BMI1003P37A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
208 ~ 480VAC
RPM
6000 RPM
Torque - Rated (oz-in / mNm)
1020 / 7200
Power - Rated
2.1kW
Encoder Type
Absolute
Size / Dimension
Square - 3.937" x 3.937" (100.00mm x 100.00mm)
Diameter - Shaft
0.750" (19.05mm)
Length - Shaft and Bearing
1.570" (39.88mm)
Mounting Hole Spacing
3.740" (95.00mm)
Termination Style
Connector
Features
Key
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM12,093.59000RM12,093.59
Manufacturers Standard Package
Unit Price without VAT:RM12,093.59000
Unit Price with VAT:RM13,302.94900