
DF103N | |
|---|---|
DigiKey Part Number | 4008-DF103N-ND |
Manufacturer | |
Manufacturer Product Number | DF103N |
Description | FUSEHOLDER 600V 30AMP 3/NPOLES 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 690V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DF103N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 32 A | |
For Use With/Related Products | 10mm x 38mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | RM253.27667 | RM759.83 |
| Unit Price without VAT: | RM253.27667 |
|---|---|
| Unit Price with VAT: | RM278.60434 |

