
DF142 | |
|---|---|
DigiKey Part Number | 4008-DF142-ND |
Manufacturer | |
Manufacturer Product Number | DF142 |
Description | FUSEHOLDER 600V 50AMP 2POLES 14X |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 50 A 690V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DF142 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.551" W x 2.008" L (14mm x 51mm) | |
Current Rating (Amps) | 50 A | |
For Use With/Related Products | 14mm x 51mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | RM293.32000 | RM879.96 |
| Unit Price without VAT: | RM293.32000 |
|---|---|
| Unit Price with VAT: | RM322.65200 |

