
JDA34250WU31X | |
|---|---|
DigiKey Part Number | 4008-JDA34250WU31X-ND |
Manufacturer | |
Manufacturer Product Number | JDA34250WU31X |
Description | MOLDED CASE CIRCUIT BREAKER 480V |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 250A 480 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |

