


CAD50G7 | |
|---|---|
DigiKey Part Number | 4008-CAD50G7-ND |
Manufacturer | |
Manufacturer Product Number | CAD50G7 |
Description | RELAY GEN PURPOSE 5PST 10A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 5PST-NO (5 Form A) 120VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CAD50G7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 5PST-NO (5 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 690VAC - Max | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 102 VDC | |
Must Release Voltage | 36 VDC | |
Operate Time | 22 ms | |
Release Time | 12 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM399.36000 | RM399.36 |
| 10 | RM355.59300 | RM3,555.93 |
| 25 | RM339.52080 | RM8,488.02 |
| 50 | RM327.84180 | RM16,392.09 |
| 100 | RM316.55610 | RM31,655.61 |
| Unit Price without VAT: | RM399.36000 |
|---|---|
| Unit Price with VAT: | RM439.29600 |














