
8702SEO2V02S | |
|---|---|
DigiKey Part Number | 4008-8702SEO2V02S-ND |
Manufacturer | |
Manufacturer Product Number | 8702SEO2V02S |
Description | REVERSING CONTACTOR 600VAC 90A N |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 90 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 90 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11,809.40000 | RM11,809.40 |
| Unit Price without VAT: | RM11,809.40000 |
|---|---|
| Unit Price with VAT: | RM12,990.34000 |









