
M9F21102 | |
|---|---|
DigiKey Part Number | 4008-M9F21102-ND |
Manufacturer | |
Manufacturer Product Number | M9F21102 |
Description | CIR BRKR THERM-MAG 415VAC/60VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 415 V AC 60 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9F21102 Models |
Category | Current Rating (Amps) 2A |
Manufacturer Schneider Electric | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 60 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA C22.2 No 235, EN 60947-2, GB 14048.2, IEC 60947-2, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM398.95000 | RM398.95 |
| Unit Price without VAT: | RM398.95000 |
|---|---|
| Unit Price with VAT: | RM438.84500 |














