
MGN61530 | |
|---|---|
DigiKey Part Number | 4008-MGN61530-ND |
Manufacturer | |
Manufacturer Product Number | MGN61530 |
Description | CIR BRKR THERM-MAG 15A TOGGLE |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | MGN61530 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 15A | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60947-2, GB 14048.2, IEC 60947-2, UL1077 |

