
NSYTBS1179H | |
|---|---|
DigiKey Part Number | 4008-NSYTBS1179H-ND |
Manufacturer | |
Manufacturer Product Number | NSYTBS1179H |
Description | BOX ABS LGT GRY 4.57"L X 4.57"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Light Gray Cover Included 4.567" L x 4.567" W (116.00mm x 116.00mm) X 3.701" (94.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.567" L x 4.567" W (116.00mm x 116.00mm) | |
Height | 3.701" (94.01mm) | |
Area (L x W) | 20.7in² (134cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.217" (5.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | RM46.99000 | RM140.97 |
| Unit Price without VAT: | RM46.99000 |
|---|---|
| Unit Price with VAT: | RM51.68900 |















