
NSYEBAD25622 | |
|---|---|
DigiKey Part Number | 4008-NSYEBAD25622-ND |
Manufacturer | |
Manufacturer Product Number | NSYEBAD25622 |
Description | ENCLOSED POWER BLOCK 600V 510A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 510 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 250MCM (kcmil) - 6 AWG | |
Load Side Wire/Stud Size | 250MCM (kcmil) - 6 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 510 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | RM870.31000 | RM10,443.72 |
| Unit Price without VAT: | RM870.31000 |
|---|---|
| Unit Price with VAT: | RM957.34100 |

