
NSYPLS5472AG | |
|---|---|
DigiKey Part Number | 4008-NSYPLS5472AG-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLS5472AG |
Description | BOX PLASTIC 21.26"L X 28.35"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover Cover Included 21.260" L x 28.346" W (540.00mm x 720.00mm) X 9.055" (230.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLS5472AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 21.260" L x 28.346" W (540.00mm x 720.00mm) | |
Height | 9.055" (230.00mm) | |
Area (L x W) | 603in² (3888cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM908.49000 | RM908.49 |
| Unit Price without VAT: | RM908.49000 |
|---|---|
| Unit Price with VAT: | RM999.33900 |















