
NSYPHDZT2074P | |
|---|---|
DigiKey Part Number | 4008-NSYPHDZT2074P-ND |
Manufacturer | |
Manufacturer Product Number | NSYPHDZT2074P |
Description | ENCLOSURE GRAY 29.53"L X 16.54"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included, Hinged Door 29.528" L x 16.535" W (750.00mm x 420.00mm) X 80.906" (2055.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 29.528" L x 16.535" W (750.00mm x 420.00mm) | |
Height | 80.906" (2055.00mm) | |
Area (L x W) | 488.3in² (3150cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9,085.64000 | RM9,085.64 |
| Unit Price without VAT: | RM9,085.64000 |
|---|---|
| Unit Price with VAT: | RM9,994.20400 |

