
NSYSFHS1 | |
|---|---|
DigiKey Part Number | 4008-NSYSFHS1-ND |
Manufacturer | |
Manufacturer Product Number | NSYSFHS1 |
Description | HANDLE POLYAMIDE |
Customer Reference | |
Detailed Description | Handle Handle Polyamide Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | NSYSFHS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Handle | |
Height | - | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | - | |
Material | Polyamide | |
Mounting Type | Screw Holes, Back |


