
QOU330VH | |
|---|---|
DigiKey Part Number | 4008-QOU330VH-ND |
Manufacturer | |
Manufacturer Product Number | QOU330VH |
Description | MINIATURE CIRCUIT BREAKER 240V 3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 240 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, IEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,559.92000 | RM1,559.92 |
| Unit Price without VAT: | RM1,559.92000 |
|---|---|
| Unit Price with VAT: | RM1,715.91200 |





