Circuit Breaker Solid State 2.5kA 600 V AC DC Lever Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Solid State 2.5kA 600 V AC DC Lever Chassis Mount

RKF36250U44A

DigiKey Part Number
4008-RKF36250U44A-ND
Manufacturer
Manufacturer Product Number
RKF36250U44A
Description
MOLDED CASE CIRCUIT BREAKER 600V
Customer Reference
Detailed Description
Circuit Breaker Solid State 2.5kA 600 V AC DC Lever Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
RKF36250U44A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Breaker Type
Solid State
Current Rating (Amps)
2.5kA
Voltage Rating - AC
600 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.