SSM1A112F7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensata-Crydom
In Stock: 6
Unit Price: RM379.97000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Schneider Electric Harmony Relays for Your Applications
How to Do the Wiring for Harmony SSD Solid State Relay

SSM1A112F7

DigiKey Part Number
4008-SSM1A112F7-ND
Manufacturer
Manufacturer Product Number
SSM1A112F7
Description
SSR RELAY SPST-NO 12A 24-280V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
SSM1A112F7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
90 ~ 140VAC
Voltage - Load
24 V ~ 280 V
Load Current
12 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Approval Agency
CSA, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes