Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Schneider Electric Harmony Relays for Your Applications
How to Do the Wiring for Harmony SSD Solid State Relay

SSP1A150M7

DigiKey Part Number
4008-SSP1A150M7-ND
Manufacturer
Manufacturer Product Number
SSP1A150M7
Description
SSR RELAY SPST-NO 50A 24-300V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
90 ~ 280VAC
Voltage - Load
24 V ~ 300 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Approval Agency
CE, CSA, EAC, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM179.43000RM179.43
10RM159.80200RM1,598.02
25RM152.58840RM3,814.71
50RM147.34340RM7,367.17
Manufacturers Standard Package
Unit Price without VAT:RM179.43000
Unit Price with VAT:RM197.37300