Circular Cable Assembly Unshielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSXCNEFNX10V

DigiKey Part Number
4008-TCSXCNEFNX10V-ND
Manufacturer
Manufacturer Product Number
TCSXCNEFNX10V
Description
CBL 4POS PLUG RA TO WIRE 32.8'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
4
1st Connector Shell Size - Insert
M8
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
4
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
32.8' (10.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM354.60000RM354.60
Manufacturers Standard Package
Unit Price without VAT:RM354.60000
Unit Price with VAT:RM390.06000