Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 9990 Hrs Delay Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 9990 Hrs Delay Socketable
TDRPRO-5101
TDRPRO-5101

TDRPRO-5101

DigiKey Part Number
4008-TDRPRO-5101-ND
Manufacturer
Manufacturer Product Number
TDRPRO-5101
Description
RELAY TIME DELAY 9990HR
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 9990 Hrs Delay Socketable
Datasheet
 Datasheet
EDA/CAD Models
TDRPRO-5101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPDT (1 Form C)
Delay Time
0.1 Sec ~ 9990 Hrs
Contact Rating @ Voltage
-
Voltage - Supply
12 ~ 240VAC/DC
Termination Style
Plug In
Timing Adjustment Method
Thumbwheel Switches
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.