Variable Frequency Drive 380 ~ 500V 5.5A 2200 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 380 ~ 500V 5.5A 2200 W Chassis Mount
Altivar 320 Variable Frequency Drive
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV320U22N4C

DigiKey Part Number
4008-ATV320U22N4C-ND
Manufacturer
Manufacturer Product Number
ATV320U22N4C
Description
VARIABLE SPEED DRIVE, ALTIVAR MA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 500V 5.5A 2200 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV320U22N4C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 500V
Current - Output
5.5A
Wattage - Load
2200 W
Voltage - Supply
-
Interface
-
Features
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM2,640.19000RM2,640.19
Manufacturers Standard Package
Unit Price without VAT:RM2,640.19000
Unit Price with VAT:RM2,904.20900