
ST3215FB32768H5HPWH1 | |
|---|---|
DigiKey Part Number | 478-ST3215FB32768H5HPWH1TR-ND - Tape & Reel (TR) 478-ST3215FB32768H5HPWH1CT-ND - Cut Tape (CT) 478-ST3215FB32768H5HPWH1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3215FB32768H5HPWH1 |
Description | TUNING FORK 32KHZ, 3.2X1.5MM, 12 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM1.08700 | RM10.87 |
| 25 | RM1.02760 | RM25.69 |
| 50 | RM0.98500 | RM49.25 |
| 100 | RM0.94440 | RM94.44 |
| 250 | RM0.89296 | RM223.24 |
| 500 | RM0.85600 | RM428.00 |
| 1,000 | RM0.82058 | RM820.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.76743 | RM2,302.29 |
| 6,000 | RM0.73568 | RM4,414.08 |
| 9,000 | RM0.71773 | RM6,459.57 |
| 15,000 | RM0.69574 | RM10,436.10 |
| 21,000 | RM0.68163 | RM14,314.23 |
| 30,000 | RM0.66700 | RM20,010.00 |
| 36,000 | RM0.65964 | RM23,747.04 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

