
XV6C29 | |
|---|---|
DigiKey Part Number | 4008-XV6C29-ND |
Manufacturer | |
Manufacturer Product Number | XV6C29 |
Description | XV6 STEADY MULTI COLORED CLEAR L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Red, Green, Blue LED |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer Schneider Electric | Light Color Red, Green, Blue |
Series | Function - Lighting Steady |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Optical Element | Operating Temperature -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM592.50000 | RM592.50 |
| Unit Price without VAT: | RM592.50000 |
|---|---|
| Unit Price with VAT: | RM651.75000 |

