New at DigiKey
Image for XV6C56 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XV6C56

DigiKey Part Number
4008-XV6C56-ND
Manufacturer
Manufacturer Product Number
XV6C56
Description
XV6 BLINKING BLUE COLORED LENS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Blue LED
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lamp Type
LED
Manufacturer
Schneider Electric
Light Color
Blue
Series
Function - Lighting
Flashing
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Optical Element
Operating Temperature
-25°C ~ 50°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM237.00000RM237.00
Manufacturers Standard Package
Unit Price without VAT:RM237.00000
Unit Price with VAT:RM260.70000