XVBC6B5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Schneider Electric
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Schneider Electric
In Stock: 10
Unit Price: RM381.27000
Datasheet
Stack Light Complete Unit Orange Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Orange Screw Terminal
Harmony Signaling for Operational Efficiency

XVBC6B5

DigiKey Part Number
4008-XVBC6B5-ND
Manufacturer
Manufacturer Product Number
XVBC6B5
Description
COMPLETE UNIT ORG FLASH
Customer Reference
Detailed Description
Stack Light Complete Unit Orange Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Complete Unit
Number of Stacks
1
Lamp Type
-
Light Color
Orange
Function - Lighting
Flashing
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Screw Terminal
Ingress Protection
IP65/IP66 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 70°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes