
ZARC53 | |
|---|---|
DigiKey Part Number | 4008-ZARC53-ND |
Manufacturer | |
Manufacturer Product Number | ZARC53 |
Description | COVER BASE PLASTIC SCREWS |
Customer Reference | |
Detailed Description | Cover Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Standard | |
Type | Cover | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - |

