
ZB4BW06124 | |
|---|---|
DigiKey Part Number | 4008-ZB4BW06124-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BW06124 |
Description | CONTACT BLOCK SPST-NO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BW06124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM136.64000 | RM136.64 |
| Unit Price without VAT: | RM136.64000 |
|---|---|
| Unit Price with VAT: | RM150.30400 |

