
ZB4FK1883 | |
|---|---|
DigiKey Part Number | 4008-ZB4FK1883-ND |
Manufacturer | |
Manufacturer Product Number | ZB4FK1883 |
Description | HEAD FOR ILLUMINATED SELECTOR SW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Yellow | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.80000 | RM52.80 |
| Unit Price without VAT: | RM52.80000 |
|---|---|
| Unit Price with VAT: | RM58.08000 |




