0001.1033 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 5,124
Unit Price: RM5.24000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,536
Unit Price: RM2.36000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12,999
Unit Price: RM2.29000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM6.26400
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2,071
Unit Price: RM4.02000
Datasheet
8 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0001.1033

DigiKey Part Number
486-1869-ND
Manufacturer
Manufacturer Product Number
0001.1033
Description
FUSE GLASS 8A 250VAC 3AB 3AG
Customer Reference
Detailed Description
8 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
62.0
Approval Agency
-
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes