Fuse Holder 12 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 12 A 250V 1 Circuit Cartridge Through Hole
0031.3703
0031.3703

0031.3703

DigiKey Part Number
486-4597-ND
Manufacturer
Manufacturer Product Number
0031.3703
Description
FUSE HLDR CARTRIDGE 250V 12A PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fuse Holder 12 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
12 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM60.60000RM60.60
5RM50.27400RM251.37
10RM46.39000RM463.90
50RM38.45360RM1,922.68
100RM35.44980RM3,544.98
300RM31.13140RM9,339.42
500RM29.29186RM14,645.93
1,000RM26.95189RM26,951.89
Manufacturers Standard Package
Unit Price without VAT:RM60.60000
Unit Price with VAT:RM66.66000