
0031.8327 | |
|---|---|
DigiKey Part Number | 486-0031.8327TR-ND - Tape & Reel (TR) 486-0031.8327CT-ND - Cut Tape (CT) 486-0031.8327DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8327 |
Description | FUSE GLASS 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 520.0 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.88000 | RM22.88 |
| 5 | RM18.97800 | RM94.89 |
| 10 | RM17.51600 | RM175.16 |
| 50 | RM14.52640 | RM726.32 |
| 100 | RM13.39770 | RM1,339.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM11.38340 | RM4,553.36 |
| 800 | RM10.48483 | RM8,387.86 |
| 1,200 | RM9.98958 | RM11,987.50 |
| 2,000 | RM9.39558 | RM18,791.16 |
| 2,800 | RM9.35397 | RM26,191.12 |
| Unit Price without VAT: | RM22.88000 |
|---|---|
| Unit Price with VAT: | RM25.16800 |






