
0031.8373 | |
|---|---|
DigiKey Part Number | 486-0031.8373TR-ND - Tape & Reel (TR) 486-0031.8373CT-ND - Cut Tape (CT) 486-0031.8373DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8373 |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 40A | |
Melting I²t | 68.3 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.66000 | RM14.66 |
| 5 | RM12.14400 | RM60.72 |
| 10 | RM11.20100 | RM112.01 |
| 50 | RM9.29360 | RM464.68 |
| 100 | RM8.57270 | RM857.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM7.28635 | RM2,914.54 |
| 800 | RM6.71303 | RM5,370.42 |
| 1,200 | RM6.39705 | RM7,676.46 |
| 2,000 | RM6.01819 | RM12,036.38 |
| 2,800 | RM5.77973 | RM16,183.24 |
| 4,000 | RM5.76225 | RM23,049.00 |
| Unit Price without VAT: | RM14.66000 |
|---|---|
| Unit Price with VAT: | RM16.12600 |

