6.3 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0031.8474

DigiKey Part Number
486-0031.8474TR-ND - Tape & Reel (TR)
486-0031.8474CT-ND - Cut Tape (CT)
486-0031.8474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0031.8474
Description
FUSE GLASS 6.3A 250VAC 5X20MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
63A
Melting I²t
53.2
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.37000RM15.37
5RM12.75000RM63.75
10RM11.76500RM117.65
50RM9.75860RM487.93
100RM9.00090RM900.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM7.65070RM3,060.28
800RM7.04866RM5,638.93
1,200RM6.71694RM8,060.33
2,000RM6.31907RM12,638.14
2,800RM6.06867RM16,992.28
4,000RM5.81291RM23,251.64
Manufacturers Standard Package
Unit Price without VAT:RM15.37000
Unit Price with VAT:RM16.90700