
0031.8474 | |
|---|---|
DigiKey Part Number | 486-0031.8474TR-ND - Tape & Reel (TR) 486-0031.8474CT-ND - Cut Tape (CT) 486-0031.8474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8474 |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 53.2 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.37000 | RM15.37 |
| 5 | RM12.75000 | RM63.75 |
| 10 | RM11.76500 | RM117.65 |
| 50 | RM9.75860 | RM487.93 |
| 100 | RM9.00090 | RM900.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM7.65070 | RM3,060.28 |
| 800 | RM7.04866 | RM5,638.93 |
| 1,200 | RM6.71694 | RM8,060.33 |
| 2,000 | RM6.31907 | RM12,638.14 |
| 2,800 | RM6.06867 | RM16,992.28 |
| 4,000 | RM5.81291 | RM23,251.64 |
| Unit Price without VAT: | RM15.37000 |
|---|---|
| Unit Price with VAT: | RM16.90700 |

