
0034.1516.PT | |
|---|---|
DigiKey Part Number | 0034.1516.PT-ND |
Manufacturer | |
Manufacturer Product Number | 0034.1516.PT |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.13 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 5 | RM3.92400 | RM19.62 |
| 10 | RM3.62100 | RM36.21 |
| 50 | RM3.00380 | RM150.19 |
| 100 | RM2.77140 | RM277.14 |
| 250 | RM2.49088 | RM622.72 |
| 500 | RM2.29702 | RM1,148.51 |
| 1,000 | RM2.11736 | RM2,117.36 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

