
0034.3113.PT | |
|---|---|
DigiKey Part Number | 0034.3113.PT-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3113.PT |
Description | FUSE GLASS 400MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.768 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.12000 | RM5.12 |
| 5 | RM4.25600 | RM21.28 |
| 10 | RM3.92400 | RM39.24 |
| 50 | RM3.25600 | RM162.80 |
| 100 | RM3.00390 | RM300.39 |
| 250 | RM2.69968 | RM674.92 |
| 500 | RM2.48952 | RM1,244.76 |
| 1,000 | RM2.29477 | RM2,294.77 |
| 5,000 | RM1.89546 | RM9,477.30 |
| Unit Price without VAT: | RM5.12000 |
|---|---|
| Unit Price with VAT: | RM5.63200 |

