Similar

0034.5610.22 | |
|---|---|
DigiKey Part Number | 486-0034.5610.22TR-ND - Tape & Reel (TR) 486-0034.5610.22CT-ND - Cut Tape (CT) 486-0034.5610.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0034.5610.22 |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.256 |
Part Status Active | Approval Agency cURus, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0218.200MXBP | Littelfuse Inc. | 0 | 0218.200MXBP-ND | RM6.50994 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.12000 | RM8.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.63467 | RM7,269.34 |
| Unit Price without VAT: | RM8.12000 |
|---|---|
| Unit Price with VAT: | RM8.93200 |


