
0034.6802 | |
|---|---|
DigiKey Part Number | 486-0034.6802TR-ND - Tape & Reel (TR) 486-0034.6802CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6802 |
Description | FUSE BRD MNT 50MA 250VAC 125VDC |
Customer Reference | |
Detailed Description | 50 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6802 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 35A AC, 50A DC |
Part Status Obsolete | Melting I²t 0.03 |
Mounting Type Through Hole | Approval Agency CCC, cURus, KC, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.82000 | RM7.82 |
| 5 | RM6.49400 | RM32.47 |
| 10 | RM5.99200 | RM59.92 |
| 50 | RM4.97300 | RM248.65 |
| 100 | RM4.58750 | RM458.75 |
| 250 | RM4.12252 | RM1,030.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM3.62363 | RM2,717.72 |
| 1,500 | RM3.33835 | RM5,007.53 |
| 2,250 | RM3.18116 | RM7,157.61 |
| Unit Price without VAT: | RM7.82000 |
|---|---|
| Unit Price with VAT: | RM8.60200 |

